Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRF6VP2600HR5
Order Code1806059
Technical Datasheet
Drain Source Voltage Vds110V
Continuous Drain Current Id50µA
Power Dissipation-
Operating Frequency Min2MHz
Operating Frequency Max500MHz
Transistor Case StyleNI-1230
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Drain Source Voltage Vds
110V
Power Dissipation
-
Operating Frequency Max
500MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Continuous Drain Current Id
50µA
Operating Frequency Min
2MHz
Transistor Case Style
NI-1230
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0