Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
116 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$15.480 (S$16.8732) |
5+ | S$13.120 (S$14.3008) |
10+ | S$10.760 (S$11.7284) |
50+ | S$10.560 (S$11.5104) |
100+ | S$10.350 (S$11.2815) |
250+ | S$10.060 (S$10.9654) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.48 (S$16.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55003S-E
Order Code4036344
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id2.5A
Power Dissipation31.7W
Operating Frequency Min520MHz
Operating Frequency Max480MHz
Transistor Case StylePowerSO-10RF
No. of Pins2Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
31.7W
Operating Frequency Max
480MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2.5A
Operating Frequency Min
520MHz
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Flange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114