Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC1MO170E0750
Order Code3996618
Product RangeLSIC1MO170 Series
Technical Datasheet
128 In Stock
Need more?
128 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$11.160 (S$12.1644) |
5+ | S$9.170 (S$9.9953) |
10+ | S$7.170 (S$7.8153) |
50+ | S$6.790 (S$7.4011) |
100+ | S$6.410 (S$6.9869) |
250+ | S$6.020 (S$6.5618) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.16 (S$12.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC1MO170E0750
Order Code3996618
Product RangeLSIC1MO170 Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id6.2A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.75ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.8V
Power Dissipation60W
Operating Temperature Max175°C
Product RangeLSIC1MO170 Series
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
6.2A
Drain Source On State Resistance
0.75ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
60W
Product Range
LSIC1MO170 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001