Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoG3F09MT12G3T
Order Code4716173
Product RangeSiCPAK Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$364.090 (S$396.8581) |
Price for:Each
Minimum: 1
Multiple: 1
S$364.09 (S$396.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3F09MT12G3T
Order Code4716173
Product RangeSiCPAK Series
Technical Datasheet
MOSFET Module ConfigurationThree Level Inverter
Channel TypeN Channel
Continuous Drain Current Id-
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0093ohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max-
Power Dissipation-
Operating Temperature Max-
Product RangeSiCPAK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Three Level Inverter
Continuous Drain Current Id
-
Drain Source On State Resistance
0.0093ohm
No. of Pins
-
Gate Source Threshold Voltage Max
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
SiCPAK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001