Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.480 (S$20.1432) |
| 5+ | S$17.380 (S$18.9442) |
| 10+ | S$16.270 (S$17.7343) |
| 50+ | S$14.960 (S$16.3064) |
| 100+ | S$13.640 (S$14.8676) |
| 250+ | S$13.370 (S$14.5733) |
Product Information
Product Overview
The IPW65R037C6 is a 650V CoolMOS™ C6 N-channel Power MOSFET offers easy control of switching behaviour. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Better light load efficiency
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Better performance in comparison to previous CoolMOS™ generations
- More efficient, more compact, lighter and cooler
- Improved power density
- Improved reliability
- General purpose part can be used in both soft and hard switching topologies
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking, Automotive, Lighting
Notes
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
Technical Specifications
N Channel
83.2A
TO-247
10V
500W
150°C
-
No SVHC (25-Jun-2025)
650V
0.037ohm
Through Hole
3.5V
3Pins
CoolMOS C6 Series
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate