Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRAMS06UP60B
Order Code1019920
Product RangeiMOTION
Technical Datasheet
IGBT ConfigurationIPM Three Phase Inverter
Continuous Collector Current6A
Collector Emitter Saturation Voltage600V
Power Dissipation7.5W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product RangeiMOTION
Technical Specifications
IGBT Configuration
IPM Three Phase Inverter
Collector Emitter Saturation Voltage
600V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
NPT IGBT [Standard]
Product Range
iMOTION
Continuous Collector Current
6A
Power Dissipation
7.5W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01