Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,239.920 (S$1,351.5128) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,239.92 (S$1,351.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ2400R12HP4HOSA2
Order Code3227678
Product RangeIHM-B
Also Known AsFZ2400R12HP4, SP001172160
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current2.4kA
Collector Emitter Saturation Voltage1.7V
Power Dissipation12.5kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B
Product Overview
FZ2400R12HP4HOSA2 is a 1200V single switch IGBT module with soft-switching Trench-IGBT4. Potential applications include high-power converters, motor drives, wind turbines.
- High power density, standardized IHMB housing
- Extended operation temperature Tvj op
- 4KV AC 1min insulation
- Package with CTI > 400, UL recognized
- 140mm width, 130mm length
- Collector-emitter voltage is 1200V at Tvj = 25°C
- Continuous DC collector current is 2400A at TC = 95°C, Tvj max = 175°C
- Forward voltage is 1.8V typ at IF = 2400A, VGE = 0V, Tvj = 25°C
- Temperature under switching conditions range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B
Continuous Collector Current
2.4kA
Power Dissipation
12.5kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.151