Print Page
GD100FFX65C5S
IGBT Module, Three Phase Full Bridge, 130 A, 1.45 V, 331 W, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD100FFX65C5SCopy
Manufacturer Standard Lead Time24 weeks
Order Code3549212
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$135.240 (S$147.4116) |
| 5+ | S$125.640 (S$136.9476) |
| 10+ | S$115.700 (S$126.113) |
Price for:Each
Minimum: 1
Multiple: 1
S$135.24 (S$147.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD100FFX65C5SCopy
Manufacturer Standard Lead Time24 weeks
Order Code3549212
Technical Datasheet
IGBT ConfigurationThree Phase Full Bridge
Continuous Collector Current130A
Collector Emitter Saturation Voltage1.45V
Power Dissipation331W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three Phase Full Bridge
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
130A
Power Dissipation
331W
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15