Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGP35B60PDPBF
Order Code8659664
Also Known AsSP001546216
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP35B60PDPBF
Order Code8659664
Also Known AsSP001546216
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage2.15V
Power Dissipation308W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRGP35B60PDPBF is an IGBT with ultrafast soft recovery diode. It features parallel operation for higher current applications, lower conduction losses and switching losses. The WARP2 series IGBT is suitable for telecom and server SMPS, PFC and ZVS SMPS circuits.
- NPT technology, positive temperature coefficient
- Low collector-to-emitter saturation voltage
- Lower parasitic capacitances
- Minimal tail current
- HEXFRED™ ultrafast soft-recovery co-pack diode
- Tighter distribution of parameters
- High reliability
- High switching frequency up to 150kHz
Applications
Communications & Networking, Power Management, Consumer Electronics, Motor Drive & Control
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
308W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.15V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006