Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$58.690 (S$63.9721) |
| 5+ | S$54.380 (S$59.2742) |
| 10+ | S$50.060 (S$54.5654) |
| 50+ | S$41.880 (S$45.6492) |
| 100+ | S$41.050 (S$44.7445) |
Product Information
Product Overview
Motion SPM 2 module providing a fully featured, high performance interleaved PFC (power factor correction) input power stage for consumer, medical and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, ovecurrent shutdown, thermal monitoring and fault reporting This module also feature a full wave rectifier and high performance output diodes for additional space savings and mounting convenience. Typical applications include 2-phase interleaved PFC converter (AC 200V class), HVAC (commercial air conditioner).
- UL certified number E209024 (UL1557)
- 650V, 50A 2-phase interleaved PFC with integral gate drivers and protection
- Very low thermal resistance using Al2O3 DBC substrate
- Low loss field stop 4th generation IGBT
- Full wave bridge rectifier and high performance output SiC boost diode
- Optimized for 20KHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Isolation rating of 2500Vrms / 1min
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
650V
2.5kV
Lead (25-Jun-2025)
50A
SPM2 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate