Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,402.800 (S$1,529.052) |
Price for:Pack of 27
Minimum: 1
Multiple: 1
S$1,402.80 (S$1,529.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part NoNAT9914BPLF-27
Order Code3623025
Technical Datasheet
Kit ContentsIEEE 488.2 Controller Chip - 27 Chips in a Tube
Product Range-
SVHCTo Be Advised
Product Overview
The NAT9914 provides Restriction of Hazardous Substances Directive (RoHS)-compliant drop-in replacement parts for the TI TMS9914A 40-pin DIP and 44-pin PLCC packages. The NAT9914 is register- and pin-compatible with the TMS9914A on power up and includes additional features borrowed from the NAT4882 IEEE 488.2 controller chip. You can use the NAT9914 to perform IEEE 488 talker, listener, and controller functions. Additionally, the NAT9914 features a programmable clock rate up to 20 MHz, a low-power CMOS design, and direct memory access.
Technical Specifications
Kit Contents
IEEE 488.2 Controller Chip - 27 Chips in a Tube
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31