Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTT104N14KOFHPSA2Copy
Manufacturer Standard Lead Time36 weeks
Order Code5113557
Product RangeTT104N Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$179.580 (S$195.7422) |
| 5+ | S$170.490 (S$185.8341) |
| 10+ | S$166.710 (S$181.7139) |
Price for:Each
Minimum: 1
Multiple: 1
S$179.58 (S$195.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT104N14KOFHPSA2Copy
Manufacturer Standard Lead Time36 weeks
Order Code5113557
Product RangeTT104N Series
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max120mA
Average Forward Current102A
On State RMS Current160A
Gate Trigger Voltage Max1.4V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangeTT104N Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
120mA
On State RMS Current
160A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
102A
Gate Trigger Voltage Max
1.4V
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
7Pins
Product Range
TT104N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001