Print Page
Image is for illustrative purposes only. Please refer to product description.

441 In Stock
Need more?
441 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.420 (S$1.5478) |
| 10+ | S$1.150 (S$1.2535) |
| 100+ | S$0.946 (S$1.0311) |
| 500+ | S$0.934 (S$1.0181) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.42 (S$1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN22-1500T
Order Code1748964
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max1.5mA
Average On State Current1.8A
On State RMS Current2A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max175mA
Gate Trigger Voltage Max3V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
1.8A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
1.5mA
On State RMS Current
2A
No. of Pins
3Pins
Holding Current Max
175mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002