Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT2650-6PF
Order Code4036258
Product RangeSnubberless Series
Technical Datasheet
195 In Stock
Need more?
195 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.000 (S$5.450) |
| 10+ | S$2.730 (S$2.9757) |
| 100+ | S$1.800 (S$1.962) |
| 500+ | S$1.740 (S$1.8966) |
| 1000+ | S$1.720 (S$1.8748) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.00 (S$5.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT2650-6PF
Order Code4036258
Product RangeSnubberless Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current26A
Triac Case StyleTO-3P
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current260A
Holding Current Max75mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-3P
Peak Non Repetitive Surge Current
260A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless Series
On State RMS Current
26A
Gate Trigger Voltage Max
1.3V
Holding Current Max
75mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052