Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCLA40MT1200NPB
Order Code3930484
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.990 (S$8.7091) |
| 10+ | S$4.290 (S$4.6761) |
| 100+ | S$4.000 (S$4.360) |
| 500+ | S$3.730 (S$4.0657) |
| 1000+ | S$3.460 (S$3.7714) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.99 (S$8.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA40MT1200NPB
Order Code3930484
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current44A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current200A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.37V
Thyristor MountingThrough Hole
Product Range-
Product Overview
High efficiency thyristor suitable for use in line rectifying 50/60Hz, soft start AC motor control, DC motor control, power converter, AC power control, lighting and temperature control applications.
- Triac for line frequency
- Three quadrants operation - QI - QIII
- Planar passivated chip
- Long-term stability of blocking currents and voltages
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
200A
No. of Pins
3Pins
Peak On State Voltage
1.37V
Product Range
-
On State RMS Current
44A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002758