Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6025P5Copy
Order Code1456987
Technical Datasheet
On State RMS Current25A
Triac Case StyleTO-3
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current220A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingPanel
Product Range-
Product Overview
The Q6025P5 is a Teccor® Standard Triac with glass passivated junctions. Standard type device normally operate in quadrants I and III triggered from AC line.
- 100A/μs Critical rate of rise of on-state current
- 2A Peak gate current
Applications
Industrial, Power Management
Technical Specifications
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
Triac Case Style
TO-3
Peak Non Repetitive Surge Current
220A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948