Print Page
Image is for illustrative purposes only. Please refer to product description.
1,573 In Stock
Need more?
1573 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$1.160 (S$1.2644) |
| 250+ | S$1.140 (S$1.2426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$116.00 (S$126.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB41CT4G
Order Code2535623RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
DC Collector Current6A
Power Dissipation Pd65W
Continuous Collector Current NPN6A
Continuous Collector Current PNP-
DC Current Gain hFE15hFE
Power Dissipation NPN65W
Power Dissipation PNP-
DC Current Gain hFE Min NPN15hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN3MHz
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Product Overview
The MJB41CT4G is a NPN-PNP complementary silicon Power Transistor with lead formed for surface-mount applications in plastic sleeves.
- -65 to 150°C Operating junction temperature range
- Electrically same as TIP41 and T1P42 series
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max NPN
100V
DC Collector Current
6A
Continuous Collector Current NPN
6A
DC Current Gain hFE
15hFE
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
65W
Continuous Collector Current PNP
-
Power Dissipation NPN
65W
DC Current Gain hFE Min NPN
15hFE
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
3MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001