Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.150 (S$1.2535) |
10+ | S$0.737 (S$0.8033) |
100+ | S$0.476 (S$0.5188) |
500+ | S$0.366 (S$0.3989) |
1000+ | S$0.300 (S$0.327) |
5000+ | S$0.270 (S$0.2943) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.15 (S$1.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU730LXZ
Order Code2776289
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max3V
Transition Frequency53GHz
Power Dissipation160mW
Continuous Collector Current30mA
Transistor Case StyleSOT-883C
No. of Pins3Pins
DC Current Gain hFE Min205hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
53GHz
Continuous Collector Current
30mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
3V
Power Dissipation
160mW
Transistor Case Style
SOT-883C
DC Current Gain hFE Min
205hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003