Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE13007GCopy
Manufacturer Standard Lead Time54 weeks
Order Code9557857
Your Part Number
1,729 In Stock
1,350 more incoming. You can reserve stock now
102 Next business day delivery available(SG stock)
1,627 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.200 (S$3.488) |
| 10+ | S$1.850 (S$2.0165) |
| 100+ | S$1.330 (S$1.4497) |
| 500+ | S$1.310 (S$1.4279) |
| 1000+ | S$1.280 (S$1.3952) |
| 5000+ | S$1.260 (S$1.3734) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.20 (S$3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE13007GCopy
Manufacturer Standard Lead Time54 weeks
Order Code9557857
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current8A
Power Dissipation80W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency14MHz
DC Current Gain hFE Min4hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJE13007G is a Silicon NPN Bipolar Power Transistor designed for high voltage and high speed power switching inductive circuits where fall time is critical. It is particularly suited for 115 and 220V switch mode applications such as switching regulators, inverters, motor controls, solenoid/relay drivers and deflection circuits.
- SOA and switching applications
- Collector-base voltage (Vcbo = 700V)
- Emitter-base voltage (Vcbo = 9V)
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
8A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
4hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
400V
Power Dissipation
80W
Transistor Mounting
Through Hole
Transition Frequency
14MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041