Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZDT6702TA
Order Code3943310RL
Your Part Number
Technical Datasheet
988 In Stock
Need more?
988 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.909 (S$0.9908) |
| 500+ | S$0.906 (S$0.9875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$90.90 (S$99.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZDT6702TA
Order Code3943310RL
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Power Dissipation Pd2.75W
Continuous Collector Current1.75A
Power Dissipation2.75W
DC Collector Current1.75A
Transistor Case StyleSOT-223
RF Transistor CaseSOT-223
No. of Pins8Pins
DC Current Gain hFE500hFE
Transistor MountingSurface Mount
Transition Frequency140MHz
DC Current Gain hFE Min3500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max
60V
Continuous Collector Current
1.75A
DC Collector Current
1.75A
RF Transistor Case
SOT-223
DC Current Gain hFE
500hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
2.75W
Power Dissipation
2.75W
Transistor Case Style
SOT-223
No. of Pins
8Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
3500hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059