Print Page
Image is for illustrative purposes only. Please refer to product description.
3,465 In Stock
Need more?
3465 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$0.238 (S$0.2594) |
500+ | S$0.183 (S$0.1995) |
3000+ | S$0.137 (S$0.1493) |
9000+ | S$0.124 (S$0.1352) |
24000+ | S$0.123 (S$0.1341) |
45000+ | S$0.122 (S$0.133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
S$23.80 (S$25.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA28
Order Code2825121RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current800mA
Power Dissipation Pd350mW
DC Collector Current800mA
Power Dissipation350mW
RF Transistor CaseSuperSOT
Transistor Case StyleSuperSOT
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transition Frequency125MHz
Transistor MountingSurface Mount
DC Current Gain hFE Min10000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
350mW
Power Dissipation
350mW
Transistor Case Style
SuperSOT
DC Current Gain hFE
10000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
800mA
DC Collector Current
800mA
RF Transistor Case
SuperSOT
No. of Pins
3Pins
Transition Frequency
125MHz
DC Current Gain hFE Min
10000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBTA28
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004