Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG65R010M2HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4640386RL
Cut Tape4640386
Product RangeCoolSiC Gen 2 Series
Also Known AsIMBG65R010M2H, SP005961932
Your Part Number
708 In Stock
Need more?
708 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$37.630 | S$37.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.630 (S$41.0167) |
| 5+ | S$30.940 (S$33.7246) |
| 10+ | S$24.240 (S$26.4216) |
| 50+ | S$23.940 (S$26.0946) |
| 100+ | S$23.630 (S$25.7567) |
| 250+ | S$23.160 (S$25.2444) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG65R010M2HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4640386RL
Cut Tape4640386
Product RangeCoolSiC Gen 2 Series
Also Known AsIMBG65R010M2H, SP005961932
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id158A
Drain Source Voltage Vds650V
Drain Source On State Resistance9100µohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation535W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
158A
Drain Source On State Resistance
9100µohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
535W
Product Range
CoolSiC Gen 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001629