Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHFA80A-F2YCopy
Manufacturer Standard Lead Time17 weeks
Order Code4544004
Your Part Number
247 In Stock
Need more?
247 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.380 (S$12.4042) |
| 10+ | S$10.980 (S$11.9682) |
| 25+ | S$10.580 (S$11.5322) |
| 50+ | S$10.170 (S$11.0853) |
| 100+ | S$9.770 (S$10.6493) |
| 250+ | S$9.360 (S$10.2024) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.38 (S$12.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHFA80A-F2YCopy
Manufacturer Standard Lead Time17 weeks
Order Code4544004
Technical Datasheet
Output Power x Channels @ Load28.5W x 4 @ 4Ohm, 49W x 4 @ 2Ohm
Audio Amplifier TypeD
Supply Voltage Range4.5V to 18V
IC Case / PackageLQFP-EP
No. of Pins48Pins
Load Impedance4ohm
Output Type4 x BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
No. of Channels4 Channel
Technical Specifications
Output Power x Channels @ Load
28.5W x 4 @ 4Ohm, 49W x 4 @ 2Ohm
Supply Voltage Range
4.5V to 18V
No. of Pins
48Pins
Output Type
4 x BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Audio Amplifier Type
D
IC Case / Package
LQFP-EP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
No. of Channels
4 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18