Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$135.930 (S$148.1637) |
| 10+ | S$111.950 (S$122.0255) |
| 25+ | S$109.720 (S$119.5948) |
| 100+ | S$107.480 (S$117.1532) |
Product Information
Product Overview
HMC675LC3C is a SiGe monolithic, ultra fast comparator that features reduced swing (RS) CML output drivers and latch inputs. This comparator supports 10Gbps operation while providing 100ps propagation delay and 60ps minimum pulse width with 0.2ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically 10ps, making the device ideal for a wide range of applications from ATE to broadband communications. The reduced swing CML output stage is designed to directly drive 400 mV into 50 ohms terminated to GND. The HMC675LC3C features high speed latch and programmable hysteresis and may be configured to operate in either latch mode, or as a tracking comparator. Applications include high speed instrumentation, digital receiver systems, pulse spectroscopy, high speed trigger circuits, clock & data restoration, ATE applications.
- Resistor programmable hysteresis, differential latch control
- Equivalent input bandwidth is 10GHz typical at (TA = +25°C)
- Propagation delay is 100ps typical at (TA = +25°C)
- VOD dispersion is 10ps typical at (50mV < VOD < 1V, TA = +25°C)
- Input signal minimum pulse width is 60ps typical at (TA = +25°C)
- Power dissipation is 100mW typical at (TA = +25°C)
- Input offset voltage is ±5mV typical at (TA = +25°C)
- Input bias current is 15uA typical at (TA = +25°C)
- Common mode rejection ratio is 80dB typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 16-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ultrafast
100ps
LCC-EP
RSCML
Surface Mount
85°C
-
1Channels
-2V to 2V
16Pins
Dual Supply
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate