Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.700 (S$4.033) |
| 10+ | S$2.330 (S$2.5397) |
| 25+ | S$1.950 (S$2.1255) |
| 100+ | S$1.560 (S$1.7004) |
| 250+ | S$1.350 (S$1.4715) |
| 500+ | S$1.240 (S$1.3516) |
Product Information
Product Overview
ADCMP380 is an ultralow power voltage comparator with internal reference suitable for use in general-purpose applications. The ultralow power consumption of this device makes it suitable for power efficiency sensitive systems, such as battery-powered portable devices and energy meters. The enable input allows the user to hold the output low regardless of the state of the input. It is used in application such as portable/battery-operated equipment, battery monitors, energy harvesting etc.
- Reference voltage is 1V
- Open-drain output
- Comparator with on-chip reference
- Ultralow power consumption with ICC is 92nA (typical)
- Enable input, input glitch immunity
- Propagation delay is 23μs typical
- In glitch rejection is 21μs typical
- Operating voltage range is 2 5V to 5V
- Operating temperature is -40°C to +85°C
- Package style is 6-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ultralow Power, Voltage
23µs
WLCSP
Open Drain
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
WLCSP
1 Comparator
1Channels
2V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
23µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate