Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.620 (S$2.8558) |
| 10+ | S$1.740 (S$1.8966) |
| 50+ | S$1.640 (S$1.7876) |
| 100+ | S$1.540 (S$1.6786) |
| 250+ | S$1.450 (S$1.5805) |
| 500+ | S$1.410 (S$1.5369) |
| 1000+ | S$1.370 (S$1.4933) |
| 2500+ | S$1.320 (S$1.4388) |
Product Information
Product Overview
The TLV1702AIDGKR is a micro-Power Comparator offers a wide supply range, rail-to-rail inputs, low quiescent current and low propagation delay. The open collector output offers the advantage of allowing the output to be pulled to any voltage rail up to 36V above the negative power supply, regardless of the TLV170x supply voltage. This device is available in dual channel version. Low input offset voltage, low input bias currents, low supply current and open-collector configuration make the TLV170x family flexible enough to handle almost any application, from simple voltage detection to driving a single relay.
- Low quiescent current - 55µA per comparator
- Input common-mode range includes both rails
- Open collector outputs - up to 36V above negative supply regardless of supply voltage
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Automotive, Medical
Technical Specifications
Micropower
780ns
VSSOP
Open Collector
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
VSSOP
2 Comparators
2Channels
2.2V to 36V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Collector
780ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate