Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.950 | S$2.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.950 (S$3.2155) |
| 10+ | S$1.990 (S$2.1691) |
| 50+ | S$1.890 (S$2.0601) |
| 100+ | S$1.790 (S$1.9511) |
| 250+ | S$1.690 (S$1.8421) |
| 500+ | S$1.640 (S$1.7876) |
| 1000+ | S$1.600 (S$1.744) |
| 2500+ | S$1.500 (S$1.635) |
Product Information
Product Overview
The INA219AIDR is a high-side bi-directional zero-drift Current Shunt and Power Monitor with an I²C- or SMBUS-compatible interface. The device monitors both shunt voltage drop and bus supply voltage, with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts of current in amperes. An additional multiplying register calculates power in watts. The I²C- or SMBUS-compatible interface features 16 programmable addresses. The INA219 senses across shunts on buses that can vary from 0 to 26V. The device uses a single 3 to 5.5V supply, drawing a maximum of 1mA of supply current.
- Reports current, voltage and power
- 16 Programmable addresses
- Calibration registers
- 26V Maximum common mode voltage
- 0.2% Gain error
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement
Technical Specifications
High Side
SOIC
-40°C
3.3V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOIC
-
-
8Pins
125°C
5.5V
-
-
-
10µV
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate