Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$40.020 | S$40.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.020 (S$43.6218) |
| 10+ | S$32.300 (S$35.207) |
| 25+ | S$30.370 (S$33.1033) |
| 100+ | S$28.970 (S$31.5773) |
| 250+ | S$28.400 (S$30.956) |
Product Information
Product Overview
ADA4960-1ACPZ-R2 is a high-performance, differential amplifier optimized for RF and IF applications. It achieves better than 63dB IMD3 performance for frequencies up to and beyond 1GHz, making it an ideal driver for 8-bit to 10-bit giga-sample analogue-to-digital converters (ADCs). The buffered inputs of the ADA4960-1 isolate the gain-setting resistor (RG) from the signal inputs, maintaining a constant 10Kohm input resistance, easing matching and input drive requirements. The ADA4960-1 has a nominal 150 ohm differential output impedance. The ADA4960-1 is optimized for wideband, low-distortion performance for frequencies up to and beyond 1GHz. It is used in applications such as differential ADC drivers for giga-sample ADCs GBPS line drivers with pre-emphasis, high-speed data acquisition, electronic surveillance countermeasures, pulse capture and conditioning, oscilloscopes, satellite communications, single-ended-to-differential converters, RF/IF gain blocks.
- 5000MHz typical -3dB bandwidth at (AV = 6dB, VOUT ≤ 1V p-p, T = 25°C)
- Single resistor programmable gain from 0dB to 18dB
- Slew rate is 8700V/µs typical at (AV = 6dB, VOUT = 2V step, 20% to 80%)
- Settling time is 1ns typical at (1V step to 1%, T = 25°C)
- Overdrive recovery time is 6.7ns typical at (VIN = 1V to 0V step, AV = 12dB, VOUT ≤ 1%)
- Supply voltage is 5V typical at (T = 25°C), quiescent current is 60mA typ at (ENB high, T = 25°C)
- DC level translation, 300MHz typ bandwidth for 0.1dB flatness at (VOUT ≤ 1.0V p-p)
- Input bias current is -20µA typical at (-40°C to +85°C)
- Noise spectral density (RTI) is 4.8nV/√Hz typical at (AV = 6dB, T = 25°C)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5GHz
18dB
LFCSP
Differential
-
Surface Mount
85°C
-
LFCSP
5GHz
1Amplifiers
8700V/µs
4.75V to 5.25V
16Pins
-
-20µA
-40°C
-
No SVHC (04-Feb-2026)
-
8700V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate