Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$66.980 (S$73.0082) |
10+ | S$58.670 (S$63.9503) |
25+ | S$55.790 (S$60.8111) |
100+ | S$51.850 (S$56.5165) |
250+ | S$49.500 (S$53.955) |
Product Overview
HMC582LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This integrates resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. The prescaler and RF/2 functions can be disabled to conserve current if not required. Typical application includes point to point/multipoint radio, test equipment & industrial controls, SATCOM, military end-use.
- No external resonator needed
- Frequency range from 11.1 to 12.4GHz (Fo, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Power output range from +5 to +12dBm (RFOUT, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- SSB phase noise a 100KHz offset, Vtune= +5V at RFOUT is -110dBc/Hz (typ, TA = +25°C)
- Tune voltage range from 2 to 12V (Vtune, TA = +25°C)
- Supply current is 350mA (typ, Icc(Dig) + Icc(Amp) + Icc(RF), TA = +25°C)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C)
- Output return loss is 2dB (typ, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Harmonics/subharmonics is 32dBc (typ, 1/2, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- 32 lead QFN package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12.4GHz
5.25V
32Pins
85°C
MSL 3 - 168 hours
4.75V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate