Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABFB20HA2A-TCopy
Order Code5125542
Product RangeABFB20HA2A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.470 (S$7.0523) |
| 10+ | S$5.100 (S$5.559) |
| 25+ | S$4.710 (S$5.1339) |
| 50+ | S$4.480 (S$4.8832) |
| 100+ | S$4.310 (S$4.6979) |
| 250+ | S$4.140 (S$4.5126) |
| 500+ | S$4.020 (S$4.3818) |
| 1000+ | S$3.910 (S$4.2619) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.47 (S$7.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABFB20HA2A-TCopy
Order Code5125542
Product RangeABFB20HA2A Series
Technical Datasheet
Input Frequency Min0Hz
Input Frequency Max250MHz
Input TypeHCSL
No. of Inputs1Inputs
No. of Outputs20Outputs
Output TypeLP-HCSL
Supply Voltage Min1.35V
Supply Voltage Max3.465V
IC Case / PackageWGQFN
No. of Pins80Pins
Product RangeABFB20HA2A Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Frequency Min
0Hz
Input Type
HCSL
No. of Outputs
20Outputs
Supply Voltage Min
1.35V
IC Case / Package
WGQFN
Product Range
ABFB20HA2A Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Input Frequency Max
250MHz
No. of Inputs
1Inputs
Output Type
LP-HCSL
Supply Voltage Max
3.465V
No. of Pins
80Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001