Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY22150FZXI
Order Code2767847
Also Known AsCY22150FZXI, SP005640895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.520 (S$22.3668) |
| 10+ | S$17.810 (S$19.4129) |
| 25+ | S$17.190 (S$18.7371) |
| 50+ | S$16.560 (S$18.0504) |
| 100+ | S$16.040 (S$17.4836) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.52 (S$22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22150FZXI
Order Code2767847
Also Known AsCY22150FZXI, SP005640895
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min2.375V
Frequency166.6MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY22150FZXI is an one-PLL general-purpose flash-programmable and I2C programmable clock generator. The CY22150 is an extremely flexible clock generator with four basic variables that are used to determine the final output frequency. It has input reference frequency (REF), the internally calculated P and Q dividers, and the post divider, which can be a fixed or calculated value. There are three formulas to determine the final output frequency of a CY22150 based design: CLK = ((REF * P)/Q)/Post Divider, CLK = REF/Post Divider and CLK = REF.
- Six clock outputs
- Integrated phase-locked loop (PLL)
- Flash programmable an field programmable
- Two-wire I2C interface
- Low skew, low jitter, high accuracy outputs
- Input frequency range from 8MHz to 30MHz (external crystal), 1MHz to 133MHz (driven clock)
- Output frequency range from 80KHz to 166.6MHz (3.3 V), 80KHz to 150MHz (2.5V)
- Available in 16 pin TSSOP package
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
166.6MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
6Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY22150FZXI
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000501