Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.360 (S$2.5724) |
| 10+ | S$2.000 (S$2.180) |
| 50+ | S$1.920 (S$2.0928) |
| 100+ | S$1.870 (S$2.0383) |
| 250+ | S$1.840 (S$2.0056) |
| 500+ | S$1.810 (S$1.9729) |
| 1000+ | S$1.680 (S$1.8312) |
| 2500+ | S$1.620 (S$1.7658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.36 (S$2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA239101A2GNP#HA0Copy
Order Code4926635
Technical Datasheet
AFE IC Type10-Bit Analog Front End
AFE IC ApplicationPhotoelectric Smoke Detector
No. of Channels2Channels
InterfacesSPI
Supply Voltage Min7.2V
Supply Voltage Max9.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageQFN-EP
No. of Pins32Pins
Resolution10 bits
Sampling Rate100kSPS
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
10-Bit Analog Front End
No. of Channels
2Channels
Supply Voltage Min
7.2V
Operating Temperature Min
-40°C
IC Case / Package
QFN-EP
Resolution
10 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Photoelectric Smoke Detector
Interfaces
SPI
Supply Voltage Max
9.6V
Operating Temperature Max
85°C
No. of Pins
32Pins
Sampling Rate
100kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001