Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$38.430 (S$41.8887) |
10+ | S$33.400 (S$36.406) |
25+ | S$24.070 (S$26.2363) |
100+ | S$24.010 (S$26.1709) |
250+ | S$24.000 (S$26.160) |
Product Information
Product Overview
AD7655ACPZ is a low cost, simultaneous sampling, dual-channel, 16bit, charge redistribution SAR, analogue-to-digital converter that operates from a single 5V power supply. It contains two low noise, wide bandwidth, track-and-hold amplifiers that allow simultaneous sampling, a high speed 16-bit sampling ADC, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. Each track-and-hold has a multiplexer in front to provide a 4-channel input ADC. The A0 multiplexer control input allows the choice of simultaneously sampling input pairs INA1/INB1 (A0 = low) or INA2/INB2 (A0 = high). The part features a very high sampling rate mode (normal) and, for low power applications, a reduced power mode (impulse) where the power is scaled with the throughput. It is used in applications such as AC motor control, 3-phase power control, 4-channel data acquisition, uninterrupted power supplies, communications.
- 4-channel, 16-bit resolution ADC, 2 track-and-hold amplifiers
- Analog input voltage range from 0V to 5V, no pipeline delay
- Parallel and serial 5V/3V interface, SPI®/QSPI™/MICROWIRE™/DSP compatible
- Pin-to-pin compatible with the AD7654, low cost
- Throughput rate is 500kSPS maximum at (normal mode AVDD = DVDD = 5V, OVDD = 2.7V to 5.25V)
- Throughput rate is 444kSPS maximum at (impulse mode AVDD = DVDD = 5V, OVDD = 2.7V to 5.25V)
- Integral linearity error is +6LSB maximum at (AVDD = DVDD = 5V, OVDD = 2.7V to 5.25V)
- 10MHz typical -3dB input bandwidth at (AVDD = DVDD = 5V, OVDD = 2.7V to 5.25V)
- Power dissipation is 120mW typical at (AVDD = DVDD = 5V, OVDD = 2.7V to 5.25V)
- Operating temperature range from -40°C to +85°C, 48-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel, Serial
-
-
48Pins
85°C
-
1MSPS
SPI, QSPI, Microwire
-
LFCSP
-40°C
Quad 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate