Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$1,831.540 (S$1,996.3786) |
10+ | S$1,794.910 (S$1,956.4519) |
Product Information
Product Overview
AD9207 is a dual, 12bit, 6GSPS analogue-to-digital converter (ADC). The ADC input features an on-chip wideband buffer with overload protection. This device is designed to support applications capable of direct sampling wideband signals up to 8GHz. An on- chip, low phase noise, phase-locked loop (PLL) clock synthesizer is available to generate the ADC sampling clock, which simplifies the printed circuit board (PCB) distribution of a high frequency clock signal. A clock output buffer is available to transmit the ADC sampling clock to other devices. Typical application includes wireless communications infrastructure, Microwave point to point, e-band, and 5G mmWave, Broadband communications systems, satellite communications, DOCSIS 3.1 and 4.0 cmts, electronic warfare and Electronic test and measurement systems.
- Flexible, reconfigurable common platform design
- Versatile digital features
- Programmable 192-tap PFIR filter for receive equalization
- Programmable delay per data path
- Supports 4 different profile settings loaded via the GPIOx pins
- Fast frequency hopping and ADC clock driver with selectable divide ratios
- On-chip temperature monitoring unit: flexible GPIOx pins
- SERDES JESD204B/JESD204C interface, 8 lanes up to 24.75Gbps
- 324 ball BGA-ED package
- Operating temperature range from -40 to 120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
2.1mV
324Pins
120°C
-
No SVHC (21-Jan-2025)
6GSPS
3 Wire, 4 Wire, Serial, SPI
950mV
BGA-ED
-40°C
Dual 12-Bit ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate