Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$24.470 (S$26.6723) |
10+ | S$17.230 (S$18.7807) |
25+ | S$15.530 (S$16.9277) |
100+ | S$13.820 (S$15.0638) |
250+ | S$13.500 (S$14.715) |
500+ | S$13.230 (S$14.4207) |
Product Information
Product Overview
AD7490WBCPZ is a 12bit high-speed, low-power, 16-channel, successive approximation ADC. The part operates from a single 2.7V to 5.25V power supply and features throughput rates upto 1MSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS, and conversion is also initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. It is used in applications such as multichannel system monitoring, battery-powered equipment, power line monitoring, data acquisition, instrumentation, and process control.
- Specified for VDD of 2.7V to 5.25V, low power at maximum throughput rates
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface, SPI/QSPI™/MICROWIRE™/ DSP compatible
- Power dissipation (normal mode ) is 5.4mW maximum at (VDD = 3V, fSCLK = 20MHz)
- Signal-to-noise-and-distortion is 69.5dB typical at (VDD = 3V, fSCLK = 16MHz)
- Auto shutdown mode is 0.5µA maximum at (VDD = VDRIVE = 2.7V to 5.25V)
- Full power bandwidth is 8.2MHz typical at (3dB, -40°C to +125°C)
- Differential nonlinearity is +2LSB maximum at (-40°C to +125°C)
- Conversion time is 800ns maximum at (16 SCLK cycles, SCLK = 20MHz, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
32Pins
125°C
AEC-Q100
1MSPS
DSP, Microwire, QSPI, Serial, SPI
2.7V
LFCSP-EP
-40°C
16 Channel 12-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate