Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.920 | S$11.92 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.920 (S$12.9928) |
| 10+ | S$9.230 (S$10.0607) |
| 25+ | S$8.540 (S$9.3086) |
| 100+ | S$7.810 (S$8.5129) |
| 250+ | S$7.600 (S$8.284) |
| 500+ | S$7.450 (S$8.1205) |
Product Information
Product Overview
AD5231 is a non-volatile memory, digitally controlled potentiometer with 1024-step resolution. This device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and remote controllability. It has versatile programming that uses a standard 3-wire serial interface for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information, such as memory data for other components, look-up table, or system identification information. Application includes mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage to current conversion, programmable filters, delays, time constants, programmable power supply, low resolution DAC replacement, sensor calibration.
- Non-volatile memory maintains wiper setting, power-on refresh with EEMEM setting
- Typical power on EEMEM restore time is 140μs (RAB = 10Kohm)
- Full monotonic operation, permanent memory write protection
- Wiper setting readback, predefined linear increment/decrement instructions
- Predefined ±6dB/step log taper increment/decrement instructions
- SPI®-compatible serial interface, 28bytes extra non-volatile memory for user-defined data
- Single supply power range from 2.7 to 5.5V (VSS = GND, -40°C <lt/> TA <lt/> +85°C)
- Dual supply power range from ±2.25 to ±2.75V (-40°C <lt/> TA <lt/> +85°C)
- 85KHz typical bandwidth (-3dB, RAB = 10Kohm/50Kohm/100Kohm)
- 16 lead TSSOP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Single
Linear / Logarithmic
5.5V
TSSOP
TSSOP
1024
-40°C
Single 1024-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
100kohm
4 Wire, 3 Wire, Serial, SPI
2.7V
-40%, +20%
16Pins
Surface Mount
600ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate