Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$4.630 (S$5.0467) |
10+ | S$2.950 (S$3.2155) |
50+ | S$2.250 (S$2.4525) |
100+ | S$2.020 (S$2.2018) |
250+ | S$1.780 (S$1.9402) |
500+ | S$1.630 (S$1.7767) |
2500+ | S$1.410 (S$1.5369) |
Product Information
Product Overview
AD5201BRMZ50 is a 33-position digital potentiometer. It can be digitally controlled through a 3-wire SPI serial interface. The terms programmable resistor, variable resistor (VR), and RDAC are commonly used interchangeably to refer to digital potentiometers. This device performs the same electronic adjustment function as a potentiometer or variable resistor. It contains a single variable resistor in the compact package. This device contains a fixed wiper resistance at the wiper contact that taps the programmable resistance at a point determined by a digital code. The code is loaded in the serial input register. It is used in applications such as mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, time constants, and line impedance matching.
- 3-wire SPI-compatible serial data input
- Resistor differential nonlinearity is ±0.05LSB typ at (RWB, VA = no connect, VDD = 5V ±10%)
- Resistance temperature coefficient is 500ppm/°C typ at (VAB = VDD, wiper = no connect)
- Power single-supply range from -0.3V to 5.5V, power dual-supply range from ±2.3V to ±2.7V
- Power dissipation is 0.2mW maximum at (VIH = +5V or VIL = 0V, VDD = +5V, VSS = -5V)
- 100KHz typical -3dB bandwidth at (RAB = 10Kohm, code = 10H), RAB is 50Kohm
- Total harmonic distortion is 0.003% typical at (VA = 1V rms, VB = 0V, f = 1KHz, RAB = 10Kohm)
- Resistor noise voltage density is 9nV√Hz typ at (RWB = 5Kohm, RS = 0, VDD = 5V ±10%, or 3V ±10%)
- Input clock pulse width is 20ns minimum at (VDD = 5V ±10%, or 3V ±10%, VSS = 0V, VA = +VDD)
- Operating temperature range from -40°C to +85°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI
± 30%
5.5V
10Pins
500ppm/°C
85°C
-
Single
Linear
-300mV
MSOP
33
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate