Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$56.930 (S$62.0537) |
10+ | S$47.760 (S$52.0584) |
25+ | S$45.070 (S$49.1263) |
100+ | S$41.950 (S$45.7255) |
250+ | S$40.420 (S$44.0578) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.93 (S$62.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF533SBBZ400
Order Code4632963
Technical Datasheet
DSP Type-
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackagePBGA
No. of Pins169Pins
No. of MIPS-
InterfacesSerial, SPI, UART
RAM Memory Size148KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min800mV
Supply Voltage Max1.45V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
DSP Type
-
Operating Frequency Max
400MHz
No. of Pins
169Pins
Interfaces
Serial, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
800mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
PBGA
No. of MIPS
-
RAM Memory Size
148KB
Program Memory Size
-
Supply Voltage Max
1.45V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001