Print Page
Image is for illustrative purposes only. Please refer to product description.
13,644 In Stock
Need more?
1573 Next business day delivery available(SG stock)
12071 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$1.640 (S$1.7876) |
500+ | S$1.370 (S$1.4933) |
2500+ | S$1.330 (S$1.4497) |
5000+ | S$1.310 (S$1.4279) |
7500+ | S$1.300 (S$1.417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$164.00 (S$178.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1019MTCX
Order Code2822595RL
Technical Datasheet
Device TypeLVDS Differential Receiver
LVDS IC TypeLVDS Differential Driver / Receiver
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max12.5mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins14Pins
Signaling Rate400Mbps
Input LevelLVDS, LVTTL
Output LevelLVDS, LVTTL
No. of Bits1bit
Output Level TypeLVDS, LVTTL
ESD HBM6.5kV
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
LVDS Differential Receiver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
14Pins
Input Level
LVDS, LVTTL
No. of Bits
1bit
ESD HBM
6.5kV
Qualification
-
MSL
MSL 1 - Unlimited
LVDS IC Type
LVDS Differential Driver / Receiver
Operating Temperature Min
-40°C
Supply Current Max
12.5mA
Supply Voltage Max
3.6V
Driver Case Style
TSSOP
Signaling Rate
400Mbps
Output Level
LVDS, LVTTL
Output Level Type
LVDS, LVTTL
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121