Print Page
Image is for illustrative purposes only. Please refer to product description.
448 In Stock
Need more?
448 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$3.970 (S$4.3273) |
| 250+ | S$3.660 (S$3.9894) |
| 500+ | S$3.590 (S$3.9131) |
| 1000+ | S$3.560 (S$3.8804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$397.00 (S$432.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1108MTDX
Order Code2822596RL
Technical Datasheet
LVDS IC TypeLVDS Repeater
Device TypeLVDS Repeater
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max135ps
Operating Temperature Max85°C
Supply Current Max80mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins48Pins
Driver Case StyleTSSOP
Input LevelHSTL, LVPECL, SSTL-2
Signaling Rate800Mbps
Output LevelLVDS
No. of Bits8bit
Output Level TypeLVDS
ESD HBM7.5kV
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LVDS IC Type
LVDS Repeater
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Signaling Rate
800Mbps
No. of Bits
8bit
ESD HBM
7.5kV
Qualification
-
MSL
MSL 2 - 1 year
Device Type
LVDS Repeater
Peak-to-Peak Jitter Max
135ps
Supply Current Max
80mA
Supply Voltage Max
3.6V
No. of Pins
48Pins
Input Level
HSTL, LVPECL, SSTL-2
Output Level
LVDS
Output Level Type
LVDS
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001506