Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.910 (S$4.2619) |
| 10+ | S$2.940 (S$3.2046) |
| 25+ | S$2.700 (S$2.943) |
Product Information
Product Overview
PI3USB30532ZLCEX is a 3.3V, USB3.0/DP1.2 6:4 matrix switch. It is a 6:4 differential channel bi-directional matrix switch solution for switching USB3.0 and/or DP1.2 signals through USB3.0 Type-C connector. It multiplexes either 1 lane of USB3.0, 1 lane of USB3.0 and 2 channels of DP1.2 or 4 channels of DP1.2 to the USB Type C connector. In addition, AUX±channels are also multiplexed to the Type C connector. PI3USB30532 offers excellent signal integrity for high-speed signals and low power dissipation. It is ideal for routing USB3.0 SuperSpeed and DP1.2 signals through the USB Type C connector. Applications include ultrabook, 2 in 1 notebook, tablet, mobile workstation, all in one PC, monitor, docking station, phone.
- 6 differential channel to 2/4 differential channel matrix switch
- Supports either pin control or I2C control to configure the mux
- Bandwidth (-3dB) : 6GHz
- 3.0V to 3.6V power supply
- Industrial temperature range from -40 to 85°C
- 40- contact, TQFN(3 x6mm) package
- Low insertion loss: -1.2dB at 5Gb/s
- Return loss: -21dB at 5Gb/s
Technical Specifications
6:4 Matrix Switch
3V
TQFN
5Gbps
-40°C
-
MSL 1 - Unlimited
USB 3.0
3.6V
40Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate