Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$115,239.300 (S$125,610.837) |
Product Information
Product Overview
XCVU9P-2FLGB2104I is a Virtex UltraScale+ Family Field Programmable Gate Array (FPGA). The highest transceiver bandwidth, highest DSP count, and highest on-chip and in-package memory available in the UltraScale architecture. Virtex UltraScale+ FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.
- Speed grade 2
- 2586150 system logic cells and 2,364,480 CLB Flip-Flops, 1,182,240 CLB LUTs
- 36.1Mb max. distributed RAM, 2,160 block RAM blocks, 75.9Mb block RAM, 960 UltraRAM blocks
- 270.0Mb UltraRAM, 30 CMTs (1 MMCM and 2 PLLs)
- 832 Max. HP I/O
- 6,840 DSP
- 3 system monitor, 120 GTY transceivers 32.75Gb/s, 60 transceiver fractional PLLs
- Six PCIe Gen3 x16 and Gen4 x8, nine 150G interlaken, nine 100G Ethernet w/RS-FEC
- 0.85V operating voltage
- 2104 pin FCBGA package, industrial temperature range from -40°C to +100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
-
-40°C
Virtex UltraScale XCVU9P
-
MMCM, PLL
922mV
3.3V
778I/O's
2586150Macrocells
725MHz
2586150Logic Cells
2104Pins
778I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
979mV
Virtex UltraScale Series
FCBGA
2586150
2
77722Kbit
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate