Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14008BCPG.Copy
Order Code9665757
Technical Datasheet
Logic Family / Base NumberMC14008
Supply Voltage Min3V
Supply Voltage Max18V
Input Voltage Min3V
Input Voltage Max18V
No. of Bits4bit
Propagation Delay115ns
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC FamilyMC140
Logic IC Base Number4008
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
MC14008
Supply Voltage Max
18V
Input Voltage Max
18V
Propagation Delay
115ns
IC Case / Package
DIP
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
3V
Input Voltage Min
3V
No. of Bits
4bit
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
4008
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001