Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ABT541D
Order Code1085350
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74ABT541
IC Case / PackageSOIC
Logic Case StyleSOIC
Logic IC Family74ABT
Logic IC Base Number74541
Qualification-
Product Range-
Product Overview
The 74ABT541D is an octal Bus Interface Buffer that is ideal for driving bus lines. The outputs are all capable of sinking 64mA and sourcing 32mA. The device features input and outputs to facilitate printed circuit board layout. The 74ABT541 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. It provides ideal interface and increases fan-out of MOS microprocessors.
- Efficient pinout to facilitate PC board layout
- Live insertion/extraction permitted
- Power-up 3-state
- Latch-up protection exceeds 500mA per JESD78 class II level A
- Functions similar to the 74ABT241
Applications
Industrial, Signal Processing, Communications & Networking, Consumer Electronics
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SOIC
Logic IC Family
74ABT
Qualification
-
Logic Family / Base Number
74ABT541
Logic Case Style
SOIC
Logic IC Base Number
74541
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000976