Print Page
Image is for illustrative purposes only. Please refer to product description.
1,680 In Stock
Need more?
1680 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.060 (S$2.2454) |
| 10+ | S$1.360 (S$1.4824) |
| 50+ | S$1.290 (S$1.4061) |
| 100+ | S$1.210 (S$1.3189) |
| 250+ | S$1.140 (S$1.2426) |
| 500+ | S$1.090 (S$1.1881) |
| 1000+ | S$1.060 (S$1.1554) |
| 2500+ | S$1.010 (S$1.1009) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.06 (S$2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7407N
Order Code3119334
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTTL07
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC FamilyTTL
Logic IC Base Number7407
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN7407N is a hex buffer/driver in 14 pin DIP package. It features high voltage open collector outputs for interfacing with high level circuits (MOS), driving high current loads (such as lamps or relays). It also characterized for use as buffers for driving TTL inputs. The SN7407 has minimum breakdown voltage of 30V and maximum sink current of 40mA. This device performs boolean function Y=A in positive logic. Inputs are diode clamped to minimize transmission line effects which simplifies design.
- Converts TTL voltage levels to MOS levels
- High sink current capability
- Inputs fully compatible with most TTL circuits
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range 0°C to 70°C
- Typical power dissipation is 145mW
- 14ns average propagation delay time
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7407
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
TTL07
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536