Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V2T126STRCopy
Order Code
Re-Reel1288482RL
Cut Tape1288482
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74V2T126STRCopy
Order Code
Re-Reel1288482RL
Cut Tape1288482
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74V126
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74V
Logic IC Base Number742T126
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-23
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742T126
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74V126
Logic Case Style
SOT-23
Supply Voltage Min
4.5V
Logic IC Family
74V
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018