Product Information
Product Overview
The HEF4518BP is a 4-bit dual internally synchronous BCD Counter has an active high clock input (nCP0) and an active low clock input (nCP1\), buffered outputs from all four bit positions (nQ0 to nQ3) and an active high overriding asynchronous master reset input (nMR). The counter advances on either the low-to-high transition of the nCP0 input if nCP1\ is high or the high-to-low transition of the nCP1\ input if nCP0 is low. Either nCP0 or nCP1\ may be used as the clock input to the counter and the other clock input may be used as a clock enable input. A high on nMR resets the counter (nQ0 to nQ3 = low) independent of nCP0, nCP1\. Schmitt trigger action in the clock input makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Tolerant of slow clock rise and fall time
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
HEF4518
40MHz
DIP
16Pins
15.5V
4518
70°C
-
BCD
15
DIP
4.5V
HEF4000
-40°C
-
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate