Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$43.070 (S$46.9463) |
10+ | S$34.850 (S$37.9865) |
25+ | S$32.810 (S$35.7629) |
50+ | S$31.680 (S$34.5312) |
100+ | S$30.540 (S$33.2886) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.07 (S$46.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP451FAG
Order Code2845028
Technical Datasheet
Logic Family / Base NumberMC100EP451
Flip-Flop TypeD
Propagation Delay450ps
Frequency3GHz
Output Current-
IC Case / PackageLQFP
Logic Case StyleLQFP
No. of Pins32Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
MC100EP451
Propagation Delay
450ps
Output Current
-
Logic Case Style
LQFP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Flip-Flop Type
D
Frequency
3GHz
IC Case / Package
LQFP
No. of Pins
32Pins
IC Output Type
Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091