Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74HC574AP(F)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4415833RL
Cut Tape4415833
Also Known AsTC74HC574AP
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.010 | S$1.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.010 (S$1.1009) |
| 10+ | S$0.908 (S$0.9897) |
| 50+ | S$0.854 (S$0.9309) |
| 100+ | S$0.794 (S$0.8655) |
| 250+ | S$0.783 (S$0.8535) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC574AP(F)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4415833RL
Cut Tape4415833
Also Known AsTC74HC574AP
Technical Datasheet
Logic Family / Base NumberTC74HC574
Flip-Flop TypeD
Propagation Delay19ns
Frequency62MHz
Output Current35mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC74HC574AP(F) is a high speed CMOS octal flip-flop with 3-stae output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. This 8bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (active low OE). All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Non-inverting octal D-type filp-flop with 3-state output
- Maximum clock frequency is 17MHz typ (VCC = 2.0V, Ta = 25°C, input: tr = tf = 6ns)
- Power dissipation capacitance is 54pF typ (Ta = 25°C, input: tr = tf = 6ns)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 15 LSTTL loads
- Symmetrical output impedance: (IOH) = IOL = 6mA (min)
- Balanced propagation delays: tpLH ∼− tpHL
- Wide operating voltage range from 2 to 6V
- Pin and function compatible with 74LS564/574
- DIP20-P-300-2.54A package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Family / Base Number
TC74HC574
Propagation Delay
19ns
Output Current
35mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
62MHz
Logic Case Style
DIP
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013