Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoDM74ALS534NCopy
Order Code792639
Technical Datasheet
Logic Family / Base Number74ALS534
Flip-Flop Type-
Propagation Delay-
Frequency-
Output Current-
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Trigger Type-
IC Output Type-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ALS
Logic IC Base Number74534
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74ALS534
Propagation Delay
-
Output Current
-
IC Case / Package
DIP
Trigger Type
-
Supply Voltage Min
4.5V
Logic IC Family
74ALS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Flip-Flop Type
-
Frequency
-
Logic Case Style
DIP
No. of Pins
20Pins
IC Output Type
-
Supply Voltage Max
5.5V
Logic IC Base Number
74534
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273